Filter Your Search
1 - 1 of 1 results
|
RMC1/10K1132FBA
Kamaya Inc
|
Check for Price | Yes | Yes | Obsolete | 11.3 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |