Filter Your Search
1 - 3 of 3 results
|
RMC-18430JB
Cinetech Industrial Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 43 Ω | 5 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 200 V | 155 °C | -55 °C | Chip | 2 | Bulk | 550 µm | 3.1 mm | 1.55 mm | CINETECH IND CO LTD | unknown | EAR99 | |||||||||||||
|
RMC1/8-430JB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 43 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | SMT, 1206 | 8533.21.00.30 | |||||
|
RMC1/8-430JBA
Kamaya Inc
|
Check for Price | Yes | Yes | Obsolete | 43 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | RMC | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.1 mm | 1.55 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 |