Filter Your Search
1 - 10 of 979 results
|
RMC-102R0JR
Cinetech Industrial Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 2 Ω | 5 % | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 150 V | 155 °C | -55 °C | Chip | 2 | TR, Paper | 500 µm | 2 mm | 1.25 mm | CINETECH IND CO LTD | unknown | EAR99 | |||||||||||||||
|
RMC-102371FB
Cinetech Industrial Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 2.37 kΩ | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 150 V | 155 °C | -55 °C | Chip | 2 | Bulk | 500 µm | 2 mm | 1.25 mm | CINETECH IND CO LTD | unknown | EAR99 | |||||||||||||||
|
RMC10-2370FT
Kamaya Inc
|
Check for Price | Yes | Yes | Obsolete | 237 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | DUAL RATED AS 0.1 WATTS | 70 °C | RMC | YES | 150 V | e3 | 125 °C | -55 °C | Thick Film | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
RMC-102431FB
Cinetech Industrial Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 2.43 kΩ | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 150 V | 155 °C | -55 °C | Chip | 2 | Bulk | 500 µm | 2 mm | 1.25 mm | CINETECH IND CO LTD | unknown | EAR99 | |||||||||||||||
|
RMC10.2151%G
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 215 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | YES | 200 V | e0 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||||||||
|
RMC10.2871%G
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 287 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | YES | 200 V | e0 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | TIN LEAD OVER NICKEL | WRAPAROUND | STACKPOLE ELECTRONICS INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||||||||
|
RMC10-271GTE
Kamaya Inc
|
Check for Price | Yes | Active | 270 Ω | 2 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||||
|
RMC10.2151%A
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 215 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 70 °C | YES | 200 V | e0 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | |||||||||||
|
RMC10-273JTH
Kamaya Inc
|
Check for Price | Yes | Active | 27 kΩ | 5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
RMC10-2104DTH
Kamaya Inc
|
Check for Price | Yes | Active | 2.1 MΩ | 0.5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | CHIP | 8533.21.00.30 |