Filter Your Search
1 - 1 of 1 results
|
RM73B3ATED4R7J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 4.7 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RK73B | 70 °C | RM73 | YES | 200 V | e0 | MIL-R-55342 | 155 °C | -55 °C | Film | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PLASTIC, 10 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |