Filter Your Search
1 - 1 of 1 results
|
RM73B2HTE471J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 470 Ω | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0 | MIL-R-55342 | 155 °C | -55 °C | Film | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PLASTIC, 7 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |