Filter Your Search
1 - 1 of 1 results
|
RM73B2ETE241J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 240 Ω | 5 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RM73 | REFERENCE STANDARD : MIL-R-55342D | 70 °C | RM73 | YES | 300 V | e0 | MIL-R-55342 | 175 °C | -55 °C | Film | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 2.6 mm | KOA SPEER ELECTRONICS INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 |