Filter Your Search
1 - 8 of 8 results
|
RM7000A
PMC-Sierra Inc
|
Check for Price | No | Obsolete | 3 | PMC-SIERRA INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
RM7000A-350TI
PMC-Sierra Inc
|
Check for Price | No | Obsolete | 64 | 350 MHz | YES | MICROPROCESSOR, RISC | CMOS | S-PBGA-B304 | Not Qualified | e0 | 3 | 304 | PLASTIC/EPOXY | BGA | BGA304,23X23,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | PMC-SIERRA INC | unknown | ||||||||||||||||||||
|
RM7000A-300T
PMC-Sierra Inc
|
Check for Price | No | Obsolete | 64 | 300 MHz | 64 | 64 | 100 MHz | YES | 1.65 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.7 V | 1.6 V | OTHER | S-PBGA-B304 | Not Qualified | e0 | 3 | 85 °C | 304 | PLASTIC/EPOXY | LBGA | BGA304,23X23,50 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.65 mm | 31 mm | 31 mm | PMC-SIERRA INC | unknown | 8542.31.00.01 | 31 X 31 MM, TBGA-304 | 3A991.A.2 | ||
|
RM7000A-300T
Quantum Effect Devices
|
Check for Price | No | Transferred | 64 | 300 MHz | YES | MICROPROCESSOR, RISC | CMOS | S-PBGA-B304 | Not Qualified | e0 | 304 | PLASTIC/EPOXY | BGA | BGA304,23X23,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | QUANTUM EFFECT DEVICES | unknown | 8542.31.00.01 | BGA, BGA304,23X23,50 | |||||||||||||||||||
|
RM7000A-350T
Quantum Effect Devices
|
Check for Price | No | Transferred | 64 | 350 MHz | YES | MICROPROCESSOR, RISC | CMOS | S-PBGA-B304 | Not Qualified | e0 | 304 | PLASTIC/EPOXY | BGA | BGA304,23X23,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | QUANTUM EFFECT DEVICES | unknown | 8542.31.00.01 | BGA, BGA304,23X23,50 | |||||||||||||||||||
|
RM7000A-350T
PMC-Sierra Inc
|
Check for Price | No | Obsolete | 64 | 350 MHz | 64 | 64 | 117 MHz | YES | 1.65 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.7 V | 1.6 V | OTHER | S-PBGA-B304 | Not Qualified | e0 | 3 | 85 °C | 304 | PLASTIC/EPOXY | LBGA | BGA304,23X23,50 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.65 mm | 31 mm | 31 mm | PMC-SIERRA INC | unknown | 8542.31.00.01 | 31 X 31 MM, TBGA-304 | 3A991.A.2 | ||
|
RM7000A-400T
PMC-Sierra Inc
|
Check for Price | No | Obsolete | 64 | 400 MHz | 64 | 64 | YES | 1.8 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.85 V | 1.75 V | COMMERCIAL | S-PBGA-B304 | Not Qualified | e0 | 3 | 70 °C | 304 | PLASTIC/EPOXY | LBGA | BGA304,23X23,50 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.65 mm | 31 mm | 31 mm | PMC-SIERRA INC | unknown | 8542.31.00.01 | 31 X 31 MM, TBGA-304 | ||||
|
RM7000A-400T
Quantum Effect Devices
|
Check for Price | No | Transferred | 64 | 400 MHz | YES | MICROPROCESSOR, RISC | CMOS | S-PBGA-B304 | Not Qualified | e0 | 304 | PLASTIC/EPOXY | BGA | BGA304,23X23,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | QUANTUM EFFECT DEVICES | unknown | 8542.31.00.01 |