Filter Your Search
1 - 10 of 116 results
|
RM7065C-466G-D004
Microchip Technology Inc
|
$120.5494 | Active | ALSO AVAILABLE WITH 216-PIN EXPOSEDPAD PACKAGE | 256 | YES | MICROCHIP TECHNOLOGY INC | TBGA-256 | compliant | Microchip | 64 | NO | FLOATING POINT | YES | S-PBGA-B256 | YES | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | 466 MHz | CMOS | BALL | BOTTOM | MICROPROCESSOR, RISC | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RM7065C-600G-D004
Microchip Technology Inc
|
$144.6584 | Active | ALSO AVAILABLE WITH 216-PIN EXPOSEDPAD PACKAGE | 256 | YES | MICROCHIP TECHNOLOGY INC | TBGA-256 | compliant | Microchip | 64 | NO | FLOATING POINT | YES | S-PBGA-B256 | YES | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | 600 MHz | CMOS | BALL | BOTTOM | MICROPROCESSOR, RISC | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RM7035C
Microchip Technology Inc
|
Check for Price | Active | MICROCHIP TECHNOLOGY INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RM7000-300S
Quantum Effect Devices
|
Check for Price | No | Transferred | e0 | 304 | YES | Tin/Lead (Sn/Pb) | QUANTUM EFFECT DEVICES | BGA, BGA304,23X23,50 | unknown | 64 | S-PBGA-B304 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | 300 MHz | CMOS | BALL | BOTTOM | MICROPROCESSOR, RISC | 8542.31.00.01 | BGA304,23X23,50 | Not Qualified | 1.27 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RM7000-250T
PMC-Sierra Inc
|
Check for Price | No | Obsolete | e0 | 85 °C | 304 | YES | TIN LEAD | PMC-SIERRA INC | 31 X 31 MM, TBGA-304 | unknown | 64 | 64 | YES | 64 | FLOATING POINT | YES | S-PBGA-B304 | YES | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | 250 MHz | CMOS | BALL | BOTTOM | MICROPROCESSOR, RISC | 8542.31.00.01 | BGA304,23X23,50 | Not Qualified | 1.27 mm | 3A991.A.2 | 125 MHz | 31 mm | 3 | 1.65 mm | 2.625 V | 2.375 V | 2.5 V | OTHER | 31 mm | ||||||||||||||||||||||||||||||||||||||||||||||
|
RM709T
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | -55 °C | 125 °C | 8 | NO | ROCHESTER ELECTRONICS LLC | , | unknown | O-MBCY-W8 | METAL | ROUND | CYLINDRICAL | BIPOLAR | WIRE | BOTTOM | 8542.33.00.01 | EAR99 | MILITARY | OPERATIONAL AMPLIFIER | 1 µA | 90 dB | 4 mV | -18 V | -15 V | 1 | 0.4 V/us | 18 V | 15 V | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RM705524
TE Connectivity
|
Check for Price | Yes | Obsolete | 24 V | 2.62 W | 80 Ω | 16 A | 440 V | 16 A | 100000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 19.2 V, COIL RELEASE VOLTAGE(AC): 9.6 V | 109 mA | 24 V | 6000VA@440VAC | 16A@440VAC | 18 ms | 13 ms | UL; VDE | -45 °C | 50 °C | AC/DC | Silver Cadmium Oxide | PANEL MOUNT | 11 | BULK | 3 FORM C | RT1 | NO | QUICK CONNECT | 35.5 inch | 58.5 mm | 38.5 mm | 38.5mm x 35.5mm x 58.5mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
RM7000-300T
Quantum Effect Devices
|
Check for Price | No | Transferred | e0 | 304 | YES | Tin/Lead (Sn/Pb) | QUANTUM EFFECT DEVICES | unknown | 64 | S-PBGA-B304 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | 300 MHz | CMOS | BALL | BOTTOM | MICROPROCESSOR, RISC | 8542.31.00.01 | BGA304,23X23,50 | Not Qualified | 1.27 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RM7000-250S
Quantum Effect Devices
|
Check for Price | No | Transferred | e0 | 304 | YES | Tin/Lead (Sn/Pb) | QUANTUM EFFECT DEVICES | BGA, BGA304,23X23,50 | unknown | 64 | S-PBGA-B304 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | 250 MHz | CMOS | BALL | BOTTOM | MICROPROCESSOR, RISC | 8542.31.00.01 | BGA304,23X23,50 | Not Qualified | 1.27 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RM7065C-600T-D004
PMC-Sierra Inc
|
Check for Price | No | Obsolete | ALSO OPERATES AT 3.3 V; 216-PIN EXPOSEDPAD PACKAGE | 256 | YES | PMC-SIERRA INC | 27 X 27 MM, TBGA-256 | unknown | 64 | NO | FLOATING POINT | YES | S-PBGA-B256 | YES | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | 600 MHz | CMOS | BALL | BOTTOM | MICROPROCESSOR, RISC | 8542.31.00.01 | 2.5 V | NOT SPECIFIED | NOT SPECIFIED |