Parametric results for: RM682 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 11 results

|
-
-
Manufacturer Part Number: rm682
Select parts from the table below to compare.
Compare
Compare
RM682-204-861-9601
AirBorn Inc
$235.7849 Yes Yes Active 204 6 1.91 mm 3 A FEMALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO e4 NO RECEPTACLE GOLD NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant
RM682-252-851-9601
AirBorn Inc
$268.0576 Yes Yes Active 252 6 1.91 mm 3 A FEMALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO e4 NO RECEPTACLE GOLD NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant
RM682-252-842-9700
AirBorn Inc
$270.6003 No No Active 252 6 1.91 mm 3 A FEMALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO e0 NO RECEPTACLE TIN LEAD NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant EAR99 8536.69.40.40
RM682-300-852-9200
AirBorn Inc
$311.5792 No Active 300 6 1.905 mm 6 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULFIDE SN-PB RIGHT ANGLE BOARD CONNECTOR NO .695 N 5 GΩ -60 °C 125 °C RECEPTACLE TIN/LEAD BRASS STAGGERED RND PIN-SKT 0.075 inch 0.075 inch NO LOCKING JACKSCREW ONE STAGGERED 1.905 mm SOLDER 0.55 inch 0.925 inch 4.445 inch 0.14 inch AIRBORN INC compliant EAR99 8536.69.40.40
RM682-360-842-9300
AirBorn Inc
$362.8006 No Active 360 6 1.905 mm 6 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULFIDE SN-PB RIGHT ANGLE BOARD CONNECTOR NO .695 N 5 GΩ -60 °C 125 °C RECEPTACLE TIN/LEAD BRASS STAGGERED RND PIN-SKT 0.075 inch 0.075 inch NO LOCKING JACKSCREW ONE STAGGERED 1.905 mm SOLDER 0.55 inch 0.925 inch 5.195 inch 0.109 inch AIRBORN INC compliant EAR99 8536.69.40.40
RM682-402-861-9601
AirBorn Inc
$439.0219 Active 402 6 1.905 mm 6 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO 5 GΩ POLARIZED HOUSING -65 °C 125 °C HOLE .112-.124 RECEPTACLE GOLD NOT SPECIFIED STAGGERED RND PIN-SKT 0.075 inch 0.075 inch NO LOCKING ONE STAGGERED 2.54 mm SOLDER 0.55 inch 0.925 inch 5.72 inch 0.172 inch AIRBORN INC compliant EAR99 8536.69.40.40
RM682-402-842-9800
AirBorn Inc
$441.5645 No Active 402 6 1.905 mm 6 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULFIDE SN-PB RIGHT ANGLE BOARD CONNECTOR NO .695 N 5 GΩ -60 °C 125 °C RECEPTACLE TIN/LEAD BRASS STAGGERED RND PIN-SKT 0.075 inch 0.075 inch NO LOCKING GUIDE SLOT ONE STAGGERED 1.905 mm SOLDER 0.55 inch 0.925 inch 5.72 inch 0.109 inch AIRBORN INC compliant EAR99 8536.69.40.40
RM682-402-852-9601
AirBorn Inc
$441.5645 No Active 402 6 1.905 mm 6 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULFIDE SN-PB RIGHT ANGLE BOARD CONNECTOR NO .695 N 5 GΩ -60 °C 125 °C RECEPTACLE TIN/LEAD BRASS STAGGERED RND PIN-SKT 0.075 inch 0.075 inch NO GUIDE SLOT LOCKING ONE STAGGERED 1.905 mm SOLDER 0.55 inch 0.925 inch 5.72 inch 0.14 inch AIRBORN INC compliant EAR99 8536.69.40.40 AirBorn
RM682-360-862-9601
AirBorn Inc
Check for Price No Active 360 6 1.91 mm 3 A FEMALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO e0 NO RECEPTACLE TIN LEAD NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant
RM682-360-851-9200
AirBorn Inc
Check for Price Active 360 6 1.905 mm 6 15 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO .695 N 5 GΩ -60 °C 125 °C RECEPTACLE GOLD NOT SPECIFIED STAGGERED RND PIN-SKT 0.075 inch 0.075 inch NO LOCKING JACKSCREW ONE STAGGERED 1.905 mm SOLDER 0.55 inch 0.925 inch 5.195 inch 0.14 inch AIRBORN INC compliant