Filter Your Search
1 - 10 of 111,496 results
|
RM522A754JAJ240
Kyocera AVX Components
|
Check for Price | Yes | Active | 750 nF | 200 V | 5 % | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | J BEND | 8.259 mm | 38.527 mm | 22.227 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
RM522E121PAJ360
Kyocera AVX Components
|
Check for Price | Yes | Active | 120 pF | 200 V | 100 % | Z5U | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | SMT | YES | J BEND | 11.299 mm | 38.527 mm | 22.227 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
RM525A914JAJ480
Kyocera AVX Components
|
Check for Price | Yes | Active | 910 nF | 50 V | 5 % | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | J BEND | 14.359 mm | 38.527 mm | 22.227 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
RM525C304KAZ360
Kyocera AVX Components
|
Check for Price | Yes | Active | 300 nF | 50 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | FLAT | 12.315 mm | 38.527 mm | 22.227 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
RM525E202ZAZ360
Kyocera AVX Components
|
Check for Price | Yes | Active | 2 nF | 50 V | 80 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | SMT | YES | FLAT | 12.315 mm | 38.527 mm | 22.227 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
RM527A220JAL240
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 pF | 500 V | 5 % | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | L BEND | 8.259 mm | 38.527 mm | 22.227 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
RM527C124KAZ480
Kyocera AVX Components
|
Check for Price | Yes | Active | 120 nF | 500 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | FLAT | 15.375 mm | 38.527 mm | 22.227 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
RM527C151MAL240
Kyocera AVX Components
|
Check for Price | Yes | Active | 150 pF | 500 V | 20 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | L BEND | 8.259 mm | 38.527 mm | 22.227 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
RM527C331KAL360
Kyocera AVX Components
|
Check for Price | Yes | Active | 330 pF | 500 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | L BEND | 11.299 mm | 38.527 mm | 22.227 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
RM527C821MAZ480
Kyocera AVX Components
|
Check for Price | Yes | Active | 820 pF | 500 V | 20 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | FLAT | 15.375 mm | 38.527 mm | 22.227 mm | AVX CORP | , | not_compliant | EAR99 |