Parametric results for: RM48L740DZWTT under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rm48l740dzwtt
Select parts from the table below to compare.
Compare
Compare
RM48L740DZWTT
Texas Instruments
Check for Price Yes Yes Active 32 200 MHz 2097152 262144 256 CORTEX-R5F 16 22 80 MHz 64 41 YES 1.2 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES NO YES 16 7 8 8 YES FLASH 400 mA 1.32 V 1.2 V INDUSTRIAL S-PBGA-B337 e1 3 105 °C -40 °C 260 30 337 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.4 mm 16 mm 16 mm TEXAS INSTRUMENTS INC LFBGA, compliant 3A991.A.2 8542.31.00.01