Filter Your Search
1 - 7 of 7 results
|
RM452-204-321-9501
AirBorn Inc
|
$217.3405 | Yes | Yes | Active | 204 | 4 | 1.91 mm | 3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
RM452-204-311-9500
AirBorn Inc
|
$217.3405 | Yes | Yes | Active | 204 | 4 | 1.91 mm | 3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn | |||||||||||||||||||||||
|
RM452-204-322-9500
AirBorn Inc
|
$219.7669 | No | No | Active | 204 | 4 | 1.91 mm | 3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | PLUG | TIN LEAD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
RM452-204-322-9000
AirBorn Inc
|
$219.7669 | No | Active | 204 | 4 | 1.905 mm | 4 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | TIN LEAD | RIGHT ANGLE | BOARD CONNECTOR | NO | .695 N | 5 GΩ | e0 | -65 °C | 125 °C | PLUG | TIN LEAD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | LOCKING | JACKSCREW | ONE | STAGGERED | 2.54 mm | SOLDER | 0.4 inch | 0.785 inch | 4.77 inch | 0.14 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
RM452-204-321-9000
AirBorn Inc
|
Check for Price | Yes | Active | GOLD | BOARD CONNECTOR | e4 | GOLD | NOT SPECIFIED | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
RM452-204-311-9900
AirBorn Inc
|
Check for Price | Yes | Yes | Active | 204 | 4 | 1.91 mm | 3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
RM452-204-321-9500
AirBorn Inc
|
Check for Price | Yes | Yes | Active | 204 | 4 | 1.91 mm | 3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | PLUG | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 |