Parametric results for: RM4200ADE under Analog Computational Functions

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: rm4200ade
Select parts from the table below to compare.
Compare
Compare
RM4200ADE
Raytheon Semiconductor
Check for Price No Obsolete NO -15 V 4 MHz ANALOG MULTIPLIER OR DIVIDER BIPOLAR -18 V -9 V 1 4 mA MILITARY R-XDIP-T8 Not Qualified e0 125 °C -55 °C 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RAYTHEON SEMICONDUCTOR unknown EAR99 8542.39.00.01
RM4200ADE/883B
Raytheon Semiconductor
Check for Price No Obsolete NO -15 V 4 MHz ANALOG MULTIPLIER OR DIVIDER BIPOLAR -9 V -18 V 1 4 mA MILITARY R-XDIP-T8 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RAYTHEON SEMICONDUCTOR unknown EAR99 8542.39.00.01