Filter Your Search
1 - 1 of 1 results
|
RM4156DC3
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 mV | 1.6 V/us | 320 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | 3500 | R-GDIP-T14 | Not Qualified | 80 dB | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 14 | compliant | EAR99 | 8542.33.00.01 |