Filter Your Search
1 - 10 of 22 results
|
RM342-023-241-0256
AirBorn Inc
|
$19.6684 | Active | 23 | 3 | 15 mΩ | 3 A | FEMALE | 500 Cycles | PANEL | POLYPHENYLENE SULFIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | .695 N | 5 GΩ | POLARIZED HOUSING | 26 AWG | 26 AWG | -65 °C | 125 °C | RECEPTACLE | PREASSEM CONN | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | LOCKING | ONE | SOLDER LUG | 0.275 inch | 0.3 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
RM342-023-211-5500
AirBorn Inc
|
$19.8759 | Yes | Yes | Active | 23 | 3 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
RM342-023-201-5800
AirBorn Inc
|
$19.8759 | Active | 23 | 3 | 1.905 mm | 3 | 15 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | -65 °C | 125 °C | RECEPTACLE | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | SOLDER | 0.275 inch | 0.3 inch | 1.305 inch | 0.14 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
RM342-023-211-8800
AirBorn Inc
|
$23.0330 | Active | 23 | 3 | 1.905 mm | 3 | 15 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .695 N | 5 GΩ | POLARIZED HOUSING | e4 | -65 °C | 125 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | LOCKING | JACKSCREW | ONE | STAGGERED | 1.905 mm | SOLDER | 0.275 inch | 0.3 inch | 0.965 inch | 0.14 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
RM342-023-221-8800
AirBorn Inc
|
$23.0330 | Active | 23 | 3 | 1.905 mm | 3 | 15 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .695 N | 5 GΩ | POLARIZED HOUSING | -65 °C | 125 °C | RECEPTACLE | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | LOCKING | JACKSCREW | ONE | STAGGERED | 1.905 mm | SOLDER | 0.275 inch | 0.3 inch | 0.965 inch | 0.172 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn | |||||||||||||
|
RM342-023-211-2900
AirBorn Inc
|
$23.0330 | Yes | Yes | Active | 23 | 3 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | AirBorn | ||||||||||||||||||||||||||||
|
RM342-023-222-2900
AirBorn Inc
|
$25.2262 | No | No | Active | 23 | 3 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | Tin/Lead (Sn/Pb) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
RM342-023-212-2900
AirBorn Inc
|
$25.2262 | No | No | Active | 23 | 3 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | Tin/Lead (Sn/Pb) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn | ||||||||||||||||||||||||||
|
RM342-023-202-2000
AirBorn Inc
|
$25.2262 | No | Active | 23 | 3 | 1.905 mm | 3 | 15 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | NO | .695 N | 5 GΩ | POLARIZED HOUSING | -65 °C | 125 °C | RECEPTACLE | TIN LEAD | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | LOCKING | JACKSCREW | ONE | STAGGERED | 1.905 mm | SOLDER | 0.275 inch | 0.3 inch | 0.965 inch | 0.109 inch | AIRBORN INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
RM342-023-241-2900
AirBorn Inc
|
$25.5799 | Yes | Yes | Active | 23 | 3 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 |