Filter Your Search
1 - 1 of 1 results
|
RM332-023-122-6400
AirBorn Inc
|
$22.9813 | No | No | Active | 23 | 3 | 1.91 mm | 3 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | -65 °C | 125 °C | PLUG | TIN LEAD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.275 inch | 0.3 inch | 0.965 inch | 0.15 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 |