Filter Your Search
1 - 10 of 191 results
|
RM312-011-101-5501
AirBorn Inc
|
$10.6306 | Yes | Yes | Active | 11 | 3 | 1.91 mm | 3 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | -65 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.275 inch | 0.3 inch | 0.665 inch | 0.15 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
RM312-023-101-0256
AirBorn Inc
|
$12.9086 | Active | 23 | 3 | 1.905 mm | 3 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | -65 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | LOCKING | ONE | STAGGERED | 1.905 mm | SOLDER | 0.275 inch | 0.3 inch | 0.965 inch | 0.15 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
RM312-011-121-2900
AirBorn Inc
|
$13.7134 | Yes | Yes | Active | 11 | 3 | 1.91 mm | 3 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | -65 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.275 inch | 0.3 inch | 0.665 inch | 0.15 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn | |||||||
|
RM312-011-111-2900
AirBorn Inc
|
$14.2944 | Yes | Yes | Active | 11 | 3 | 1.91 mm | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | NO | 5 GΩ | POLARIZED HOUSING | 26 AWG | 26 AWG | NO | NO | e4 | NO | -65 °C | 125 °C | PLUG | PREASSEM CONN | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 0.275 inch | 0.3 inch | 0.665 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
RM312-023-121-5700
AirBorn Inc
|
$15.5925 | Yes | Yes | Active | 23 | 3 | 1.91 mm | 3 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | -65 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.275 inch | 0.3 inch | 0.965 inch | 0.15 inch | AIRBORN INC | compliant | ||||||||||
|
RM312-023-121-5501
AirBorn Inc
|
$15.5925 | Yes | Yes | Active | 23 | 3 | 1.91 mm | 3 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | -65 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.275 inch | 0.3 inch | 0.965 inch | 0.15 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn | ||||||
|
RM312-023-121-5500
AirBorn Inc
|
$15.5925 | Yes | Yes | Active | 23 | 3 | 1.91 mm | 3 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | -65 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.275 inch | 0.3 inch | 0.965 inch | 0.15 inch | AIRBORN INC | compliant | AirBorn | |||||||||
|
RM312-023-131-5500
AirBorn Inc
|
$15.5925 | Yes | Yes | Active | 23 | 3 | 1.91 mm | 3 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | -65 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.275 inch | 0.3 inch | 0.965 inch | 0.15 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn | |||||||
|
RM312-023-121-5800
AirBorn Inc
|
$15.5925 | Yes | Yes | Active | 23 | 3 | 1.91 mm | 3 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | -65 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.275 inch | 0.3 inch | 0.965 inch | 0.15 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn | |||||||
|
RM312-011-102-2900
AirBorn Inc
|
$15.8520 | No | No | Active | 11 | 3 | 1.91 mm | 3 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | -65 °C | 125 °C | PLUG | TIN LEAD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.275 inch | 0.3 inch | 0.665 inch | 0.15 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 |