Filter Your Search
1 - 1 of 1 results
|
RM302615
TE Connectivity
|
Check for Price | Yes | Obsolete | 115 V | 2.3 W | 2 kΩ | 10 A | 440 V | 10 A | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC):92 V , COIL RELEASE VOLTAGE(AC): 34.5 V | 20 mA | 115 V | 3800VA@440VAC | 16A@440VAC | 15 ms | 10 ms | UL; VDE | -40 °C | 70 °C | AC/DC | Silver Cadmium Oxide | SOCKET MOUNT | 11 | TRAY | 3 FORM C | DUST PROOF | NO | SNAP ON | 35.5 mm | 48.5 mm | 38.5 mm | 38.5mm x 35.5mm x 48.5mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant |