Filter Your Search
1 - 1 of 1 results
|
RM25F7500CT-U
Cal-Chip Electronics
|
Check for Price | Yes | Active | 750 Ω | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 6.35 mm | 3.2 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant |