Filter Your Search
1 - 5 of 5 results
|
RM25F10R0CT50
Cal-Chip Electronics
|
Check for Price | Yes | Active | 10 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 6.34 mm | 3.1 mm | CAL-CHIP ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | ||||
|
RM25F10R0CT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 10 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.15 mm | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
RM25F10R0CT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 10 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 6.34 mm | 3.1 mm | CAL-CHIP ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | ||
|
RM25F10R0CTD
Cal-Chip Electronics
|
Check for Price | Active | 10 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
RM25F10R0CT-U
Cal-Chip Electronics
|
Check for Price | Yes | Active | 10 Ω | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.1 mm | 6.35 mm | 3.2 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant |