Filter Your Search
1 - 1 of 1 results
|
RM25B1022CT50
Cal-Chip Electronics
|
Check for Price | Yes | Active | 10.2 kΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 6.34 mm | 3.1 mm | CAL-CHIP ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 |