Filter Your Search
1 - 1 of 1 results
|
RM20J183CT-U
Cal-Chip Electronics
|
Check for Price | Yes | Active | 18 kΩ | 5 % | 2 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 1.1 mm | 5 mm | 2.5 mm | CAL-CHIP ELECTRONICS INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 |