Parametric results for: RM20DEN7150 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rm20den7150
Select parts from the table below to compare.
Compare
Compare
RM20DEN7150
TA-I Technology Co Ltd
Check for Price Yes Yes Active 715 Ω 0.5 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 5 mm 2.5 mm TA-I TECHNOLOGY CO LTD CHIP, LEAD FREE compliant EAR99 8533.21.00.30