Parametric results for: RM14F95R3CT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: rm14f95r3ct
Select parts from the table below to compare.
Compare
Compare
RM14F95R3CT-H
Cal-Chip Electronics
Check for Price Yes Active 95.3 Ω 1 % 750 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.6 mm CAL-CHIP ELECTRONICS INC SMT, 1210 compliant EAR99 8533.21.00.30
RM14F95R3CT50
Cal-Chip Electronics
Check for Price Yes Active 95.3 Ω 1 % 330 mW 1210 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.6 mm CAL-CHIP ELECTRONICS INC SMT, 1210 compliant EAR99 8533.21.00.30
RM14F95R3CT
Cal-Chip Electronics
Check for Price Yes Yes Active 95.3 Ω 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.6 mm CAL-CHIP ELECTRONICS INC SMT, 1210 compliant EAR99 8533.21.00.30
RM14F95R3CTDK
Cal-Chip Electronics
Check for Price Obsolete 95.3 Ω 1 % 330 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 550 µm 3.1 mm 2.6 mm CAL-CHIP ELECTRONICS INC CHIP unknown EAR99 8533.21.00.30
RM14F95R3CTDK-H
Cal-Chip Electronics
Check for Price Obsolete 95.3 Ω 1 % 500 mW 1210 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.6 mm CAL-CHIP ELECTRONICS INC CHIP unknown EAR99 8533.21.00.30
RM14F95R3CT-LF
Cal-Chip Electronics
Check for Price Yes Yes Obsolete 95.3 Ω 1 % 330 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 150 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.55 mm CAL-CHIP ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RM14F95R3CT-U
Cal-Chip Electronics
Check for Price Yes Active 95.3 Ω 1 % 750 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 2.6 mm CAL-CHIP ELECTRONICS INC SMT, 1210 compliant EAR99 8533.21.00.30