Filter Your Search
1 - 1 of 1 results
|
RM13DTN1801
TA-I Technology Co Ltd
|
Check for Price Buy | Yes | Active | 1.8 kΩ | 0.5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.1 mm | 2.55 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | 8533.21.00.30 |