Parametric results for: RM12J472CT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: rm12j472ct
Select parts from the table below to compare.
Compare
Compare
RM12J472CTDK
Cal-Chip Electronics
Check for Price Obsolete 4.7 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 550 µm 3.1 mm 1.55 mm CAL-CHIP ELECTRONICS INC CHIP unknown EAR99 8533.21.00.30
RM12J472CTDK-U
Cal-Chip Electronics
Check for Price Obsolete 4.7 kΩ 5 % 500 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 550 µm 3.1 mm 1.55 mm CAL-CHIP ELECTRONICS INC CHIP unknown EAR99 8533.21.00.30
RM12J472CT-H
Cal-Chip Electronics
Check for Price Yes Active 4.7 kΩ 5 % 330 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.55 mm CAL-CHIP ELECTRONICS INC SMT, 1206 compliant EAR99 8533.21.00.30
RM12J472CTDK-H
Cal-Chip Electronics
Check for Price Obsolete 4.7 kΩ 5 % 330 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.55 mm CAL-CHIP ELECTRONICS INC CHIP unknown EAR99 8533.21.00.30
RM12J472CT-LF
Cal-Chip Electronics
Check for Price Yes Yes Obsolete 4.7 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 150 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm CAL-CHIP ELECTRONICS INC SMT, 1206 compliant EAR99 8533.21.00.30
RM12J472CT
Cal-Chip Electronics
Check for Price Yes Yes Active 4.7 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.55 mm CAL-CHIP ELECTRONICS INC SMT, 1206 compliant EAR99 8533.21.00.30