Parametric results for: RM12F1961CT50 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rm12f1961ct50
Select parts from the table below to compare.
Compare
Compare
RM12F1961CT50
Cal-Chip Electronics
Check for Price Yes Active 1.96 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.55 mm CAL-CHIP ELECTRONICS INC SMT, 1206 compliant EAR99 8533.21.00.30