Filter Your Search
1 - 4 of 4 results
|
RM10J620CT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 62 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
RM10J620CT-H
Cal-Chip Electronics
|
Check for Price | Yes | Active | 62 Ω | 5 % | 333.3 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||||
|
RM10J620CTDK
Cal-Chip Electronics
|
Check for Price | Obsolete | 62 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
RM10J620CT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 62 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 |