Parametric results for: RM10D27R4CT50 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rm10d27r4ct50
Select parts from the table below to compare.
Compare
Compare
RM10D27R4CT50
Cal-Chip Electronics
Check for Price Yes Active 27.4 Ω 0.5 % 125 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm CAL-CHIP ELECTRONICS INC SMT, 0805 compliant EAR99 8533.21.00.30