Filter Your Search
1 - 3 of 3 results
|
RM100002BCB
C&K
|
$3.4961 | Yes | Yes | Active | ROTARY SWITCH | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||
|
RM1000DC-66F
Mitsubishi Electric
|
Check for Price | Obsolete | HIGH RELIABILITY, PD-CASE | -50 °C | 150 °C | NO | MITSUBISHI ELECTRIC CORP | unknown | EAR99 | 8541.10.00.80 | MODULE-4 | HIGH VOLTAGE HIGH POWER SOFT RECOVERY | ISOLATED | SEPARATE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | 2.9 V | R-PUFM-X4 | 9.4 kA | 2 | 1 | 4 | 1 kA | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 5.2 kW | 3.3 kV | 1.5 mA | 650 ns | UNSPECIFIED | UPPER | ||||||||||||||||
|
RM10000CT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | RATED CURRENT: 2A | e3 | -55 °C | 150 °C | SURFACE MOUNT | TR | YES | TIN OVER NICKEL | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 | , 0805 | 2 | RECTANGULAR PACKAGE | 125 mW | 70 °C | JUMPER | 0805 | METAL GLAZE/THICK FILM | WRAPAROUND |