Filter Your Search
1 - 4 of 4 results
|
RM06J000CTD
Cal-Chip Electronics
|
Check for Price | Yes | Active | 100 mW | 0603 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 1A | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | |||||||
|
RM06J000CT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 100 mW | 0603 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 1A | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
RM06J000CTDK
Cal-Chip Electronics
|
Check for Price | Obsolete | 100 mW | 0603 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 1A | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CAL-CHIP ELECTRONICS INC | CHIP | unknown | ||||||||||
|
RM06J000CT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | DUAL RATED AS 0.0625 WATTS; RATED CURRENT : 1A | 70 °C | YES | e3 | 150 °C | Chip | 2 | RECTANGULAR PACKAGE | TAPE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CAL-CHIP ELECTRONICS INC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 |