Filter Your Search
1 - 1 of 1 results
|
RM06F4020BP
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 402 Ω | 1 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Glass Coat | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |