Parametric results for: RM06D6811CT-X under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rm06d6811ctx
Select parts from the table below to compare.
Compare
Compare
RM06D6811CT-X
Cal-Chip Electronics
Check for Price Buy Active 6.81 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM HIGH PRECISION 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm CAL-CHIP ELECTRONICS INC CHIP unknown EAR99 8533.21.00.30