Parametric results for: RM04JTN101 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rm04jtn101
Select parts from the table below to compare.
Compare
Compare
RM04JTN101
TA-I Technology Co Ltd
Check for Price Yes Yes Active 100 Ω 5 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 320 µm 1 mm 500 µm TA-I TECHNOLOGY CO LTD CHIP, LEAD FREE compliant EAR99 8533.21.00.30