Parametric results for: RM%20-%20116%20CR under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rm20201
Select parts from the table below to compare.
Compare
Compare
RM202012
TE Connectivity
Check for Price Yes Obsolete 1.2 W 110 Ω 16 A 16 A DPDT MOMENTARY POWER/SIGNAL RELAY DC 100 mA 9 V 1.2 V 12 V UL; VDE AC/DC SOCKET MOUNT TRAY DUST PROOF NO SNAP ON 35.5 mm 48.5 mm 38.5 mm 38.5mm x 35.5mm x 48.5mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity