Filter Your Search
1 - 4 of 4 results
|
RLZTE-12A30B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 200 nA | 400 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 250 Ω | Not Qualified | O-LELF-R2 | e3/e2 | NOT SPECIFIED | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN/TIN COPPER | WRAP AROUND | END | ROHM CO LTD | O-LELF-R2 | 2 | compliant | ||||
|
RLZTE12A3.0B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 50 µA | 400 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 kΩ | Not Qualified | O-XELF-R2 | e3/e2 | 175 °C | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN/TIN COPPER | WRAP AROUND | END | ROHM CO LTD | O-XELF-R2 | compliant | EAR99 | 8541.10.00.50 | |||||
|
RLZTE-12A3.0B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 50 µA | 400 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 1 kΩ | Not Qualified | O-LELF-R2 | e3/e2 | NOT SPECIFIED | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN/TIN COPPER | WRAP AROUND | END | ROHM CO LTD | O-LELF-R2 | 2 | compliant | ||||
|
RLZTE12A30B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 200 nA | 400 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | Not Qualified | O-XELF-R2 | e3/e2 | 175 °C | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN/TIN COPPER | WRAP AROUND | END | ROHM CO LTD | O-XELF-R2 | compliant | EAR99 | 8541.10.00.50 |