Filter Your Search
1 - 2 of 2 results
|
RLZTE-1130B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 200 nA | 400 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 55 Ω | 250 Ω | 2.5 % | Not Qualified | O-LELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | ROHM CO LTD | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | ||||
|
RLZTE-113.0B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 50 µA | 400 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 1 kΩ | Not Qualified | O-LELF-R2 | e3/e2 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN/TIN COPPER | WRAP AROUND | END | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 |