Filter Your Search
1 - 10 of 57 results
Select Parts | Part Number |
---|
|
RLZ27DTE-12
ROHM Semiconductor
|
||
|
RLZ27CTE11C
ROHM Semiconductor
|
||
|
RLZ27CTE-16
ROHM Semiconductor
|
||
|
RLZ27B
EIC Semiconductor Inc
|
||
|
RLZ27ATE-16
ROHM Semiconductor
|
||
|
RLZ2.7ATE-16
ROHM Semiconductor
|
||
|
RLZ27C
Formosa Microsemi Co Ltd
|
||
|
RLZ27D
Formosa Microsemi Co Ltd
|
||
|
RLZ27CTE-11
ROHM Semiconductor
|
||
|
RLZ2.7BTE11C
ROHM Semiconductor
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Working Test Current
|
Reverse Current-Max
|
Power Dissipation-Max
|
Reference Voltage-Nom
|
Diode Element Material
|
Diode Type | Polarity | Configuration |
Surface Mount
|
Number of Elements | Technology |
Additional Feature
|
Dynamic Impedance-Max
|
Knee Impedance-Max
|
Reverse Test Voltage
|
Voltage Tol-Max
|
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Yes | Obsolete | 5 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | Not Qualified | O-XELF-R2 | e3 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN | WRAP AROUND | END | ROHM CO LTD | O-XELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
Obsolete | 5 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | Not Qualified | O-XELF-R2 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | ROHM CO LTD | O-XELF-R2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
Yes | Yes | Obsolete | 5 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | Not Qualified | O-XELF-R2 | e3 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN | WRAP AROUND | END | ROHM CO LTD | O-XELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
Yes | Active | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
Yes | Yes | Obsolete | 5 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | Not Qualified | O-XELF-R2 | e3 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN | WRAP AROUND | END | ROHM CO LTD | O-XELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
Yes | Yes | Obsolete | 20 mA | 100 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 kΩ | Not Qualified | O-XELF-R2 | e3/e2 | 175 °C | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN/TIN COPPER | WRAP AROUND | END | ROHM CO LTD | O-XELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
Active | 5 mA | 200 nA | 500 mW | 26.29 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 45 Ω | 250 Ω | 21 V | 2.51 % | O-LELF-R2 | MIL-STD-750 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||
Active | 5 mA | 200 nA | 500 mW | 26.97 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 45 Ω | 250 Ω | 21 V | 2.5 % | O-LELF-R2 | MIL-STD-750 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||
Yes | Yes | Obsolete | 5 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | Not Qualified | O-XELF-R2 | e3 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN | WRAP AROUND | END | ROHM CO LTD | O-XELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
Obsolete | 20 mA | 100 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 kΩ | Not Qualified | O-XELF-R2 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | ROHM CO LTD | O-XELF-R2 | unknown | EAR99 | 8541.10.00.50 |
|
RLZ27DTE-12
ROHM Semiconductor
|
Check for Price Buy | Yes | Yes | Obsolete | 5 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | Not Qualified | O-XELF-R2 | e3 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN | WRAP AROUND | END | ROHM CO LTD | O-XELF-R2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
RLZ27CTE11C
ROHM Semiconductor
|
Check for Price Buy | Obsolete | 5 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | Not Qualified | O-XELF-R2 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | ROHM CO LTD | O-XELF-R2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
RLZ27CTE-16
ROHM Semiconductor
|
Check for Price Buy | Yes | Yes | Obsolete | 5 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | Not Qualified | O-XELF-R2 | e3 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN | WRAP AROUND | END | ROHM CO LTD | O-XELF-R2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
RLZ27B
EIC Semiconductor Inc
|
Check for Price Buy | Yes | Active | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
RLZ27ATE-16
ROHM Semiconductor
|
Check for Price Buy | Yes | Yes | Obsolete | 5 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | Not Qualified | O-XELF-R2 | e3 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN | WRAP AROUND | END | ROHM CO LTD | O-XELF-R2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
RLZ2.7ATE-16
ROHM Semiconductor
|
Check for Price Buy | Yes | Yes | Obsolete | 20 mA | 100 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 kΩ | Not Qualified | O-XELF-R2 | e3/e2 | 175 °C | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN/TIN COPPER | WRAP AROUND | END | ROHM CO LTD | O-XELF-R2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
RLZ27C
Formosa Microsemi Co Ltd
|
Check for Price Buy | Active | 5 mA | 200 nA | 500 mW | 26.29 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 45 Ω | 250 Ω | 21 V | 2.51 % | O-LELF-R2 | MIL-STD-750 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
RLZ27D
Formosa Microsemi Co Ltd
|
Check for Price Buy | Active | 5 mA | 200 nA | 500 mW | 26.97 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 45 Ω | 250 Ω | 21 V | 2.5 % | O-LELF-R2 | MIL-STD-750 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
RLZ27CTE-11
ROHM Semiconductor
|
Check for Price Buy | Yes | Yes | Obsolete | 5 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | Not Qualified | O-XELF-R2 | e3 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN | WRAP AROUND | END | ROHM CO LTD | O-XELF-R2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
RLZ2.7BTE11C
ROHM Semiconductor
|
Check for Price Buy | Obsolete | 20 mA | 100 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 kΩ | Not Qualified | O-XELF-R2 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | ROHM CO LTD | O-XELF-R2 | unknown | EAR99 | 8541.10.00.50 |