Filter Your Search
1 - 2 of 2 results
|
RLR32C2370FMRSL
Vishay Intertechnologies
|
Check for Price | No | Active | 237 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 4.83 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||
|
RLR32C2370FMRSL
Vishay Dale
|
Check for Price | No | No | Active | 237 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 4.83 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 |