Parametric results for: RLR32C2201GMB14 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rlr32c2201gmb14
Select parts from the table below to compare.
Compare
Compare
RLR32C2201GMB14
Vishay Intertechnologies
Check for Price No Active 2.2 kΩ 2 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 810 µm 38.1 mm 4.83 mm 14.27 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant 1043.792 3.5 3653.272 Military: -65C to +150C 2024-01-23 7439-92-1 100 YES 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31
RLR32C2201GMB14
Vishay Dale
Check for Price No No Active 2.2 kΩ 2 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 810 µm 38.1 mm 4.83 mm 14.27 mm VISHAY INTERTECHNOLOGY INC Axial, unknown 1043.792 3.5 3653.272 Military: -65C to +150C 2024-01-23 7439-92-1 100 YES 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31 71987470 EAR99 8533.21.00.90