Parametric results for: RLR20C3001GPB14 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rlr20c3001gpb14
Select parts from the table below to compare.
Compare
Compare
RLR20C3001GPB14
Vishay Dale
Check for Price No No Active 3 kΩ 2 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 350 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 810 µm 38.1 mm 3.51 mm 9.53 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RLR20C3001GPB14
Vishay Intertechnologies
Check for Price No Active 3 kΩ 2 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 350 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 810 µm 38.1 mm 3.51 mm 9.53 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant