Parametric results for: RLR07C39R0GS under Metal Film Resistors

Filter Your Search

1 - 10 of 24 results

|
-
-
-
Manufacturer Part Number: rlr07c39r0gs
Select parts from the table below to compare.
Compare
Compare
RLR07C39R0GSRE523
Vishay Dale
Check for Price Active unknown
RLR07C39R0GSR36
Vishay Dale
Check for Price No No Active 39 Ω 2 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 TR, 11.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.29 mm 6.35 mm unknown VISHAY INTERTECHNOLOGY INC Axial, EAR99 8533.21.00.90
RLR07C39R0GSRE8
Vishay Intertechnologies
Check for Price No Active 39 Ω 2 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e0 150 °C -65 °C Tubular 2 TR Tin/Lead (Sn/Pb) WIRE 640 µm 2.29 mm 6.35 mm not_compliant VISHAY INTERTECHNOLOGY INC EAR99 8533.21.00.90
RLR07C39R0GSBSL23
Vishay Dale
Check for Price No No Active 39 Ω 2 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.29 mm 6.35 mm unknown VISHAY INTERTECHNOLOGY INC Axial, EAR99 8533.21.00.90
RLR07C39R0GSB14
Vishay Dale
Check for Price No No Active 39 Ω 2 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.29 mm 6.35 mm unknown VISHAY INTERTECHNOLOGY INC Axial, EAR99 8533.21.00.90
RLR07C39R0GSRE823
Vishay Dale
Check for Price Active unknown
RLR07C39R0GSBSL
Vishay Dale
Check for Price No No Active 39 Ω 2 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.29 mm 6.35 mm unknown VISHAY INTERTECHNOLOGY INC Axial, EAR99 8533.21.00.90
RLR07C39R0GS
Vishay Dale
Check for Price No No Active 39 Ω 2 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.29 mm 6.35 mm unknown VISHAY INTERTECHNOLOGY INC Axial, EAR99 8533.21.00.90
RLR07C39R0GSB1423
Vishay Dale
Check for Price No No Active 39 Ω 2 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.29 mm 6.35 mm unknown VISHAY INTERTECHNOLOGY INC Axial, EAR99 8533.21.00.90
RLR07C39R0GS
TT Electronics Resistors
Check for Price No No Obsolete 39 Ω 2 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C RLR NO 250 V e0 MIL-R-39017 150 °C -55 °C Cylindrical 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.3 mm 6.4 mm compliant TT ELECTRONICS PLC AXIAL LEADED EAR99 8533.21.00.90