Parametric results for: RLR05C51R0GPRSL under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rlr05c51r0gprsl
Select parts from the table below to compare.
Compare
Compare
RLR05C51R0GPRSL
Vishay Intertechnologies
Check for Price Buy No Active 51 Ω 2 % 125 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn63Pb37) WIRE 410 µm 31.75 mm 1.68 mm 3.81 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
RLR05C51R0GPRSL
Vishay Dale
Check for Price Buy No No Active 51 Ω 2 % 125 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn63Pb37) WIRE 410 µm 31.75 mm 1.68 mm 3.81 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90