Parametric results for: RLR05C4702FPBSL under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rlr05c4702fpbsl
Select parts from the table below to compare.
Compare
Compare
RLR05C4702FPBSL
Vishay Dale
Check for Price No No Active 47 kΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Tin/Lead (Sn63Pb37) WIRE 410 µm 31.75 mm 1.68 mm 3.81 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8533.21.00.90 111.017 3.5 388.55949999999996 Military: -65C to +150C 2024-01-23 7439-92-1 100 YES 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object]
RLR05C4702FPBSL
Vishay Intertechnologies
Check for Price No Active 47 kΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V e0 MIL-PRF-39017 150 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Tin/Lead (Sn63Pb37) WIRE 410 µm 31.75 mm 1.68 mm 3.81 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant 111.017 3.5 388.55949999999996 Military: -65C to +150C 2024-01-23 7439-92-1 100 YES 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object]