Filter Your Search
1 - 2 of 2 results
|
RLP1018001JB25
Vishay Intertechnologies
|
$18.1552 | Yes | Active | 18 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, RATED AC VOLTAGE (V): 720 | 25 °C | NO | 720 V | e1 | CECC40-201-006 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 25 mm | 10.32 mm | 46.78 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
RLP1018001JB25
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 18 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, RATED AC VOLTAGE (V): 720 | 25 °C | NO | 720 V | e1 | CECC40-201-006 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 25 mm | 10.32 mm | 46.78 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |