Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
RLP03750R0FB15
Vishay Intertechnologies
|
||
|
RLP03750R0FB15
Vishay Sfernice
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Additional Feature
|
Rated Temperature
|
Surface Mount
|
Working Voltage
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Finish
|
Terminal Shape
|
Lead Diameter
|
Lead Length
|
Package Diameter
|
Package Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Active | 750 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, RATED AC VOLTAGE (V): 200 | 25 °C | NO | 200 V | e1 | CECC40-201-006 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 25 mm | 5.54 mm | 14 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||
Yes | Yes | Active | 750 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, RATED AC VOLTAGE (V): 200 | 25 °C | NO | 200 V | e1 | CECC40-201-006 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 25 mm | 5.54 mm | 14 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |
|
RLP03750R0FB15
Vishay Intertechnologies
|
$9.7530 Buy | Yes | Active | 750 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, RATED AC VOLTAGE (V): 200 | 25 °C | NO | 200 V | e1 | CECC40-201-006 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 25 mm | 5.54 mm | 14 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
RLP03750R0FB15
Vishay Sfernice
|
Check for Price Buy | Yes | Yes | Active | 750 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, RATED AC VOLTAGE (V): 200 | 25 °C | NO | 200 V | e1 | CECC40-201-006 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 25 mm | 5.54 mm | 14 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |