Filter Your Search
1 - 2 of 2 results
|
RLP031R000FB15
Vishay Intertechnologies
|
$8.3902 | Yes | Active | 1 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, RATED AC VOLTAGE (V): 200 | 25 °C | NO | 200 V | e3 | CECC40-201-006 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 25 mm | 5.54 mm | 14 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
RLP031R000FB15
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 1 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, RATED AC VOLTAGE (V): 200 | 25 °C | NO | 200 V | e3 | CECC40-201-006 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 25 mm | 5.54 mm | 14 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |