Parametric results for: RLP02R8660FR15 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rlp02r8660fr15
Select parts from the table below to compare.
Compare
Compare
RLP02R8660FR15
Vishay Intertechnologies
$7.0750 Yes Active 866 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION, RATED AC VOLTAGE (V): 120 25 °C NO 120 V e3 CECC40-201-006 275 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 600 µm 25 mm 4 mm 10.2 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
RLP02R8660FR15
Vishay Sfernice
Check for Price Yes Yes Active 866 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION, RATED AC VOLTAGE (V): 120 25 °C NO 120 V e3 CECC40-201-006 275 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 600 µm 25 mm 4 mm 10.2 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80