Filter Your Search
1 - 2 of 2 results
|
RLP02R3000JS14
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 300 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, RATED AC VOLTAGE (V): 120 | 25 °C | NO | 120 V | e3 | CECC40-201-006 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 25 mm | 4 mm | 10.2 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
RLP02R3000JS14
Vishay Intertechnologies
|
Check for Price | Yes | Active | 300 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, RATED AC VOLTAGE (V): 120 | 25 °C | NO | 120 V | e3 | CECC40-201-006 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 25 mm | 4 mm | 10.2 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |