Parametric results for: RLP01100R0FS14 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rlp01100r0fs14
Select parts from the table below to compare.
Compare
Compare
RLP01100R0FS14
Vishay Intertechnologies
$7.0260 Yes Active 100 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION, RATED AC VOLTAGE (V): 50 25 °C NO 50 V e1 CECC40-201-006 275 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) WIRE 600 µm 25 mm 2.5 mm 7 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay
RLP01100R0FS14
Vishay Sfernice
Check for Price Yes Yes Active 100 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION, RATED AC VOLTAGE (V): 50 25 °C NO 50 V e1 CECC40-201-006 275 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) WIRE 600 µm 25 mm 2.5 mm 7 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80